Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2507-N is a Trace Tech No-clean Flux, Pen resin and halide-free flux has excellent wetting abilities and leave no problematic residues. Excellent for prototyping, rework and repair and to provide extra wetting for lead-free wire solder. It is in the form of clear colorless liquid with alcohol odor.
- Excellent wetting
- Works with lead and lead-free solders
- Non-ozone depletion
- No cleaning necessary if fully activated
- Boost wetting for lead-free wire solder
Applications
Maintenance & Repair
Technical Specifications
Flux Type
-
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (10-Jun-2022)
Flux Applications
Soldering
Volume
11.5ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
