Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $86.670 |
Price for:Each
Minimum: 12
Multiple: 12
$1,040.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2505-N
Newark Part No.69K4414
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPCBs
Dispensing MethodPen Applicator
Coating ColourSilver
Volume4.89ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2505-N is a TraceTech Conductive Pen for repairing electronic traces. Contains a fast drying, silver-filled ink designed to quickly make highly conductive silver traces.
- Makes smooth jumpers
- Non-ozone depleting
- Silver-based ink
- Fast cure - 3 to 5 minutes at room temperature
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen Applicator
Volume
4.89ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Silver
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
