Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2355-100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68K7382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$67.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2355-100 is a 100ct TechClean® Purwipe™ Cleaning Wipe, 100% polyester wipe is a strong, low-linting wipe that is ideal for SMT stencil cleaning and PCB rework. Tear-resistant to allow cleaning around leads without fraying.
- Class 100 cleanroom qualified
- Very low particulate count
- Tear-resistant
Applications
Maintenance & Repair, Consumer Electronics, Industrial
Technical Specifications
Wipe Material
Polyester
Wipe Length
228.6mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Alternatives for 2355-100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
