Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2303-1000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C1929
Product Range2303 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $410.710 |
Price for:Each
Minimum: 1
Multiple: 1
$410.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2303-1000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C1929
Product Range2303 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size6"
Handle Length6"
Handle MaterialPP (Polypropylene)
Product Range2303 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2303-1000 from Techspray is a foam tip swab. Foam swab is manufactured with 100 pores per inch reticulated polyurethane foam which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch while rigid heads allow for more aggressive cleaning. 2303 swab has a foam head for aggressive scrubbing.
- Size of 1000ct
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Technical Specifications
Tip Material
Foam
Handle Length
6"
Product Range
2303 Series
Swab Tip Size
6"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
