Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2301-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6893
Your Part Number
130 In Stock
145 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.640 |
| 10+ | $57.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$61.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2301-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y6893
Tip MaterialCotton
Swab Tip Size12.7mm x 4.76mm
Handle Length136.53mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Cotton
Handle Length
136.53mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
Wood
SVHC
No SVHC (10-Jun-2022)
Alternatives for 2301-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
