Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2300-1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33K2634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.350 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$60.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2300-1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33K2634
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm x 9.52mm
Handle Length152.4mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2300-1000 is a 1000ct Double-tip Cotton Stick, tightly wrapped, pre-cleaned cotton ensures the least amount of extractable contaminants. Cotton swab is the most economical choice for high volume usage.
- Tightly wrapped cotton
- Low extractable
- Solvent-resistant
Applications
Maintenance & Repair, Consumer Electronics, Industrial
Technical Specifications
Tip Material
Cotton
Handle Length
152.4mm
Product Range
-
Swab Tip Size
12.7mm x 9.52mm
Handle Material
Wood
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
