
Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.960 |
Product Information
Product Overview
2130-G is a Fine-L-Kote conformal coating remover XT(1gallon (3.8L)). It is a solvent designed to remove acrylic, silicones, urethanes, and single component epoxy coatings. Ideal for use in soak application. Simply immerse the part to be cleaned into the solvent and wipe away residue. Can be used for soak applications, or with natural bristle brushes, natural fiber swabs, and wipes. Do not use foam swabs. Fine-L-Kote Conformal Coating Remover XT is engineered to provide powerful stripping action without the use of highly toxic ingredients like MEK, methylene chloride, toluene, and xylene, which can be health hazards.
- Strong cleaner for dissolving most common types of coatings
- Will remove silicones, acrylics, urethanes and one component epoxies
- Safer solvent – no MEK, xylene and other highly toxic solvents
- Non-corrosive
- Non-ozone depleting
Technical Specifications
Coating Remover
Can
-
No SVHC (12-Jan-2017)
Acrylic, Polyurethane, Silicone and Single Coating Epoxies
1gallon (US)
Fine-L-Kote Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
