Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2127-P
Newark Part No.95AC7858
Product RangeFine-L-Kote SRV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $103.820 |
Price for:Each
Minimum: 2
Multiple: 2
$207.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2127-P
Newark Part No.95AC7858
Product RangeFine-L-Kote SRV Series
Technical Datasheet
Coating TypeSilicone Conformal
Coating ApplicationsData Communications/Instrumentation/Automotive Manufacturing/Marine Manufacturing/Process Control
Dispensing Method-
Coating ColourTransparent
Volume0.47l
Weight-
Product RangeFine-L-Kote SRV Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Silicone Conformal
Dispensing Method
-
Volume
0.47l
Product Range
Fine-L-Kote SRV Series
Coating Applications
Data Communications/Instrumentation/Automotive Manufacturing/Marine Manufacturing/Process Control
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
