Product Information
Product Overview
The 2120-5G from Techspray is a Fine-L-Kote LED conformal coating in 5gallon liquid. Fine-L-Kote LED is specifically designed and formulated for light emitting diode applications where a completely transparent silicone coating is required to provide a tough, protective coating. It provides maximum flexibility for extreme temperatures on the flex and rigid circuitry found on LED displays. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Fine-L-Kote LED will not stress delicate circuit components and meets the performance parameters (without UV traceability) of MIL-I-46058C, Type SR. It is ideal for applications in LED displays and controls, data communications, instrumentation, automotive manufacturing, marine manufacturing and process control.
- Silicone coating transparent to visible wavelengths
- Extends component life by protecting against adverse environments
- Good insulation properties helps circuit insulation, excellent flexibility minimizes thermal stress
- Resists moisture, salt, fungus, corrosive vapours and severe environments
- Engineered to withstand heat generated by electronic circuitry and climatic temperature extremes
- Compliant to IPC-CC-830
- Room temperature cure
Applications
Industrial
Notes
For industrial use only.
Technical Specifications
Conformal
Spray Bottle
5gallon (Imp)
Fine-L-Kote Series
Data Communication, Instrumentation, Process Ctrl, Automotive Manufacturing, LED Display & Control
Transparent
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate