Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2106-12S
Newark Part No.92B8823
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $41.400 |
Price for:Each
Minimum: 1
Multiple: 1
$41.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
12fl.oz (US)
Product Range
-
Coating Applications
-
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability