Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2104-G
Newark Part No.26H1717
Product RangeFINE-L-KOTE UR Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $374.690 |
| 10+ | $347.920 |
| 25+ | $335.570 |
| 50+ | $323.220 |
| 100+ | $308.810 |
Price for:Each
Minimum: 1
Multiple: 1
$374.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2104-G
Newark Part No.26H1717
Product RangeFINE-L-KOTE UR Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsIndustrial
Dispensing MethodCan
Coating ColourTransparent
Volume3.8l
Weight-
Product RangeFINE-L-KOTE UR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
3.8l
Product Range
FINE-L-KOTE UR Series
Coating Applications
Industrial
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
Product traceability