Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $373.020 |
Price for:Each
Minimum: 1
Multiple: 1
$373.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2102G is a Fine-L-Kote SR silicone universal Conformal Coating ideal for moisture, thermal and vibration protection. Techspray offers a variety of coating formulas to match field and engineering requirements. Coatings contain opti/scan to allow quality control inspection of coverage and evenness of the coating on a PCB. A coated board can be passed under a standard, UV (short-wave black) light and the coated areas glow. The brighter the glow, the thicker the coating.
- Non-ozone depleting
- Moisture and chemically resistant
- Vibration resistant and flexible
- Up to 392°F (200°C) maximum operating temperature
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
1gallon (US)
Product Range
-
Coating Applications
-
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
