Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2102-GHV
Newark Part No.81C8448
Product RangeFine-L-Kote SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,039.170 |
| 5+ | $1,005.100 |
| 10+ | $971.030 |
| 25+ | $897.210 |
| 50+ | $846.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,039.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2102-GHV
Newark Part No.81C8448
Product RangeFine-L-Kote SR Series
Technical Datasheet
Coating TypeSilicone Conformal
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodPail
Coating Colour-
Volume3.8l
Weight-
Product RangeFine-L-Kote SR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Coating Type
Silicone Conformal
Dispensing Method
Pail
Volume
3.8l
Product Range
Fine-L-Kote SR Series
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
-
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
