Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2032-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11P1226
Your Part Number
253 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
| 10+ | $28.130 |
Price for:Each
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
133mm
Width
0.375"
Handle Material
Steel
SVHC
No SVHC (10-Jun-2022)
Overall Length
133mm
Bristle Material
Horse Hair
Product Range
-
Technical Docs (3)
Alternatives for 2032-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
