Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1815-100FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96C6373
Product RangeTechspray 181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.430 |
Price for:Each
Minimum: 1
Multiple: 1
$98.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1815-100FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96C6373
Product RangeTechspray 181
Technical Datasheet
Braid MaterialCopper
Width-
Length100ft
Product RangeTechspray 181
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1815-100F is a No-Clean Desoldering Braid for used to remove solder, which allows components to be replaced and excess solder to be removed. The yellow pre-fluxed copper wick does not leave behind ionic flux residues that can collect and form branches called dendrites. Other fluxes, if not cleaned properly, can cause dendrites that grow over time and eventually cause short circuits between traces or leads.
- Cleanest wick - Clear, non-reactive residues
- Will not leave ionic residue - Avoid dendrite failure
- Exceeds MIL-F-14256
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
Braid Material
Copper
Length
100ft
SVHC
No SVHC (10-Jun-2022)
Width
-
Product Range
Techspray 181
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
