Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1808-100FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96C6344
Product RangeTechspray 180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.560 |
Price for:Each
Minimum: 1
Multiple: 1
$76.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1808-100FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96C6344
Product RangeTechspray 180
Technical Datasheet
Braid MaterialFlux Coated Copper
Width0.9mm
Length30.5m
Product RangeTechspray 180
SVHCNo SVHC (10-Jun-2022)
Product Overview
Pro-wick desoldering braid for the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
- ESD-safe bobbin
- White colour
- 100feet length
Technical Specifications
Braid Material
Flux Coated Copper
Length
30.5m
SVHC
No SVHC (10-Jun-2022)
Width
0.9mm
Product Range
Techspray 180
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
