Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1803-100FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6327
Product RangePro Wick Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $81.780 |
Price for:Each
Minimum: 1
Multiple: 1
$81.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1803-100FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96C6327
Product RangePro Wick Series
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.9mm
Length100ft
Product RangePro Wick Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1803-100F from Techspray is a 100ft long Pro Wick green #3 desoldering braid. Desoldering braid is a pre-fluxed copper braid that is used to remove solder which allows components to be replaced and excess solder to be removed. For the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments. Meets or exceeds MIL-F-14256, NASA NHB 5300, 4 (34-1), NASA NPC 200-4, NASA SP5002, 1821:HP 8690-0588, 1823: HP 8690-0577, IPC standard-J-STD-004.
- Width is 1.9mm
Technical Specifications
Braid Material
Flux Coated Copper
Length
100ft
SVHC
No SVHC (10-Jun-2022)
Width
1.9mm
Product Range
Pro Wick Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
