Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1610-54GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83H5149
Product Range1610 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,322.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,322.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1610-54GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83H5149
Product Range1610 Series
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodCan
Volume1gallon (US)
Weight154.2kg
Product Range1610 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 99+% pure IPA
- Ideal for electronics cleaning & flux thinning
- Plastic-safe
- Non-ozone depleting
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
154.2kg
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Fibre Optic Connections
Volume
1gallon (US)
Product Range
1610 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
