Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1608-G4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67W2989
Product Range1608 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1608-G4Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67W2989
Product Range1608 Series
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsPCBs, Squeegees, Stencils, Tools
Dispensing MethodCan
Volume54gallon (US)
Weight-
Product Range1608 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 70% IPA & 30% DI water
- Does not contain denaturant
- Plastic-safe
- Non-ozone depleting
- Flux Remover & general SMT cleaning
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Dispensing Method
Can
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
PCBs, Squeegees, Stencils, Tools
Volume
54gallon (US)
Product Range
1608 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
