Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1608-54G
Newark Part No.68AH3709
Product Range1608 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,273.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,273.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1608-54G
Newark Part No.68AH3709
Product Range1608 Series
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume54gallon (US)
Weight-
Product Range1608 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 70% IPA & 30% DI water
- Good solution for dissolving dirt, dust, greases, and light organic contaminants.
- Plastic-safe
- Non-ozone depleting
- Multi-purpose
- Ideal for SMT cleaning
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
PCBs
Volume
54gallon (US)
Product Range
1608 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ