Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No1608-50PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AH5983
Your Part Number
928 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$30.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1608-50PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AH5983
Technical Datasheet
Wipe MaterialNonwoven Cellulose-Poly
Wipe Width140mm
Wipe Length140mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
1608-50PK is a individually wrapped wipes (10 unit per case). Ideal for tool kits and field applications.
- 50ct size, 5.5”x5.5”size
- Nonwoven cellulose-poly material
- Convenient, low linting wipes are presaturated with 70% pure IPA and 30% DI water
- Ideal for electronics cleaning, plastic-safe, lint-free & tear resistant
Technical Specifications
Wipe Material
Nonwoven Cellulose-Poly
Wipe Length
140mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
140mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
