Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1580-10S
Newark Part No.88T4950
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
Price for:Each
Minimum: 12
Multiple: 12
$297.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1580-10S
Newark Part No.88T4950
Technical Datasheet
Product Range-
Dispensing MethodSpray Bottle
Volume253ml
Weight283g
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Volume
253ml
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Spray Bottle
Weight
283g
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF