Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX4-2.5-0-SP-SM
Newark Part No.25AJ3014
Product RangeSWFR X4 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.910 |
| 3+ | $214.320 |
| 5+ | $211.600 |
| 10+ | $210.580 |
Price for:Each
Minimum: 1
Multiple: 1
$218.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX4-2.5-0-SP-SM
Newark Part No.25AJ3014
Product RangeSWFR X4 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric2.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.25mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.8mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
1.25mm
Product Range
SWFR X4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
