Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoX4-1.5-0-SP-SM
Newark Part No.33AH2551
Product RangeSWFR X4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $110.810 |
| 25+ | $106.090 |
| 50+ | $101.970 |
| 250+ | $97.840 |
Price for:Spool of 200
Minimum: 10
Multiple: 10
$1,108.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoX4-1.5-0-SP-SM
Newark Part No.33AH2551
Product RangeSWFR X4 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.07"
I.D. Supplied - Metric1.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.75mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.9mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.07"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
0.75mm
Product Range
SWFR X4 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
