Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-101762-1.8-9Copy
Newark Part No.94AC5276
Product RangeWP
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $662.400 |
| 100+ | $645.220 |
| 200+ | $636.060 |
Price for:Spool of 1800
Minimum: 1
Multiple: 1
$662.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-101762-1.8-9Copy
Newark Part No.94AC5276
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height76.2mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1800
Product RangeWP
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Polyester
Pack Quantity
1800
SVHC
To Be Advised
Label Height
76.2mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (1)
Alternatives for WP-101762-1.8-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
