Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-040040-25-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5272
Product RangeWP
Your Part Number
2 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $280.140 |
Price for:Reel of 25000
Minimum: 1
Multiple: 1
$280.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoWP-040040-25-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94AC5272
Product RangeWP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height4mm
Label Width4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity25000
Product RangeWP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
4mm
Label Material
Polyester
Pack Quantity
25000
SVHC
No SVHC (04-Feb-2026)
Label Height
4mm
Label Diameter
-
Label Colour
White
Product Range
WP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
