Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS801-51
Newark Part No.97K0352
Product RangeVS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVS801-51
Newark Part No.97K0352
Product RangeVS Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max4.7bar
Housing MaterialGlass Filled Nylon 6.6 (Polyamide 6.6)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max130°C
Product RangeVS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
-
Housing Material
Glass Filled Nylon 6.6 (Polyamide 6.6)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Media Type
Liquid
Operating Pressure Max
4.7bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
VS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
