Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoVF7-11F11Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17M3161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 300+ | $8.610 |
| 500+ | $8.440 |
Price for:Each
Minimum: 300
Multiple: 300
$2,583.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVF7-11F11Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17M3161
Technical Datasheet
Coil Voltage-
Contact Current-
Relay MountingQuick Connect
Relay TerminalsQuick Connect
Product Range-
Contact Voltage DC Nom24V
Coil Resistance72ohm
Contact MaterialSilver Nickel
SVHCTo Be Advised
Technical Specifications
Coil Voltage
-
Relay Mounting
Quick Connect
Product Range
-
Coil Resistance
72ohm
SVHC
To Be Advised
Contact Current
-
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Nickel
Technical Docs (1)
Alternatives for VF7-11F11
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
