Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCFM-1002Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 57AC7592 |
| Product Range | VCF Series |
| Your Part Number | |
| Technical Datasheet |
1,826 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.840 |
| 25+ | $3.720 |
| 50+ | $3.570 |
| 100+ | $3.460 |
| 250+ | $3.340 |
| 500+ | $3.250 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | VCFM-1002Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 57AC7592 |
| Product Range | VCF Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | - |
| No. of Pins | - |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | VCF Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | - |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | - |
|---|---|
| Current Rating | - |
| Product Range | VCF Series |
Technical Docs (1)
Alternatives for VCFM-1002
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
