Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX.
Newark Part No.81AC2865
Product RangeF7 A Series
Your Part Number
Technical Datasheet
421 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.080 | $4.810 |
| 10+ | $8.600 | $4.810 |
| 25+ | $8.200 | $4.810 |
| 50+ | $8.000 | $4.810 |
| 100+ | $7.840 | $4.810 |
| 250+ | $7.700 | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX.
Newark Part No.81AC2865
Product RangeF7 A Series
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeF7 A Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Socket
Product Range
F7 A Series
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability