Print Page
V23134J1052D642
Automotive Relay, 12 VDC, 50 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J1052D642Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K2477
Product RangePower Relay F7 Series
Also Known As1393304-9
Your Part Number
436 In Stock
1,040 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 5+ | $11.380 |
| 10+ | $10.670 |
| 25+ | $10.100 |
| 50+ | $9.820 |
| 100+ | $9.540 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J1052D642Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.98K2477
Product RangePower Relay F7 Series
Also Known As1393304-9
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F7 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel Oxide
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Power Relay F7 series from TE Connectivity are automotive relays. These plug-in maxi ISO relays are used in ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, front lamps, rear lamps, fog light and main switch/supply relay.
- SPST-NO contact configuration
- Contact current of 70A
- Rated coil voltage of 12VDC or 24VDC
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
50A
Relay Mounting
Plug In
Product Range
Power Relay F7 Series
Coil Resistance
90ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23134J1052D642
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
