Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134B0052C642
Newark Part No.96W3599
Product RangePower Relay F4/V23134 Series
Your Part Number
283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.720 | $4.100 |
| 10+ | $10.170 | $4.100 |
| 25+ | $9.950 | $4.100 |
| 50+ | $9.700 | $4.100 |
| 100+ | $8.260 | $4.100 |
| 250+ | $7.810 | $4.100 |
| 500+ | $6.800 | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134B0052C642
Newark Part No.96W3599
Product RangePower Relay F4/V23134 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4/V23134 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4/V23134 Series
Coil Resistance
90ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
