Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0052X278Copy
Newark Part No.70AH7536
Product RangePower Relay F4/V23134 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 10+ | $10.020 |
| 25+ | $9.030 |
| 50+ | $8.630 |
| 100+ | $8.230 |
| 250+ | $7.440 |
| 500+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0052X278Copy
Newark Part No.70AH7536
Product RangePower Relay F4/V23134 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current60A
Product RangePower Relay F4/V23134 Series
Relay MountingPlug In
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance91ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
60A
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
91ohm
Coil Voltage
12VDC
Product Range
Power Relay F4/V23134 Series
Coil Type
DC Monostable
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for V23134A0052X278
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
