Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132A2001X023Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53X4292
Product RangeHCR 150 Series
Also Known As1-1414476-0
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $77.290 |
| 5+ | $76.070 |
| 10+ | $74.850 |
| 25+ | $74.630 |
| 50+ | $64.200 |
| 100+ | $63.000 |
| 250+ | $61.740 |
| 5000+ | $60.480 |
Price for:Each
Minimum: 1
Multiple: 1
$77.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132A2001X023Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53X4292
Product RangeHCR 150 Series
Also Known As1-1414476-0
Technical Datasheet
Coil Voltage12VDC
Contact Current130A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom12V
Coil Resistance37ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
37ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
