Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUS381-000005-030PG
Newark Part No.96H0211
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUS381-000005-030PG
Newark Part No.96H0211
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max30psi
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min10V
Supply Voltage Max30V
Media TypeGas, Liquid
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
105°C
SVHC
Lead
Pressure Port Type
NPT Male
Voltage Rating
30V
Pressure Port Size
1/4"
Supply Voltage Min
10V
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate