Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV002-03SA-HECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM2238
Product RangeWildcat UAV Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 129+ | $105.330 |
| 250+ | $95.300 |
| 500+ | $90.290 |
Price for:Each
Minimum: 129
Multiple: 129
$13,587.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoUAV002-03SA-HECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM2238
Product RangeWildcat UAV Standard Series
Technical Datasheet
Product RangeWildcat UAV Standard Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBlind Mate
Insert Arrangement2-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
Wildcat UAV Standard Series
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
2-3
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
3Contacts
Coupling Style
Blind Mate
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
