Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU7139-030PA-5W0000
Newark Part No.03AC2004
Product RangeMEAS U7100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $182.050 |
| 25+ | $181.170 |
Price for:Each
Minimum: 20
Multiple: 10
$3,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU7139-030PA-5W0000
Newark Part No.03AC2004
Product RangeMEAS U7100 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max30psi
Voltage Rating5V
Port Style1/4" NPT
Pressure Port Size1/4"
Supply Current10mA
Transducer Connection / TerminationPackard Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeGas, Liquid
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMEAS U7100 Series
SVHCLead
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
5V
Pressure Port Size
1/4"
Transducer Connection / Termination
Packard Connector
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
30psi
Port Style
1/4" NPT
Supply Current
10mA
Supply Voltage Min
4.75V
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
MEAS U7100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate