Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5254-000005-030PACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC1978
Product RangeMEAS U5200 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $188.110 |
| 5+ | $161.640 |
| 10+ | $157.610 |
| 25+ | $152.570 |
| 50+ | $149.520 |
Price for:Each
Minimum: 1
Multiple: 1
$188.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoU5254-000005-030PACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AC1978
Product RangeMEAS U5200 Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max30psi
Voltage Rating30V
Port Style1/4" - 18 NPT
Pressure Port Size1/4-18"
Transducer Connection / TerminationPackard Connector A
Supply Current5mA
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface4-20mA
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMEAS U5200 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Current
Operating Pressure Min
0psi
Voltage Rating
30V
Pressure Port Size
1/4-18"
Supply Current
5mA
Supply Voltage Max
30V
Output Interface
4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Pressure Port Type
NPT Male
Pressure Measurement Type
Absolute
Operating Pressure Max
30psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Packard Connector A
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MEAS U5200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
