
Need more?
| Quantity | Price |
|---|---|
| 1+ | $234.430 |
| 5+ | $216.140 |
| 10+ | $204.440 |
| 25+ | $194.100 |
Product Information
Alternatives for TXR54AB9W-1005BI
1 Product Found
Product Overview
TE Connectivity’s (TE) Tinel Ring (TXR) swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) backshell with a tinel-lock version (TXR) to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defence applications where highly reliable termination solutions are required. With a heat shrink boot, backshells can provide strain relief and cable support to help prevent bending or overflexing. Typically used in aerospace and defence applications. TXR54 mates to MIL-DTL-26482 Series II and MIL-DTL-83723 Series I and II.
- Provides a smooth 90° cable termination option for screened cables
- Multiple shell sizes and plating finishes available
- Easy installation
- Simple and fast termination solutions
- The spin coupling nut allows for improved reliability
- High reliability solution
- Overall 360° screening against EMI/RFI interference
- To suit double braid
- Aluminium material with cadmium olive drab over electroless nickel finish
Technical Specifications
10
Aluminum
MIL-DTL-26482 Series II & MIL-DTL-83723 Series I & II Connectors
7.92mm
TXR Series
Cadmium (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
