Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTTVF150WE-100
Newark Part No.44M1121
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.110 |
| 3+ | $383.490 |
| 5+ | $355.880 |
| 10+ | $328.250 |
| 25+ | $273.270 |
Price for:Each
Minimum: 1
Multiple: 1
$411.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTTVF150WE-100
Newark Part No.44M1121
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions38.1mm x 30.48m
Marker MaterialPVDF (Polyvinylidene Fluoride)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
38.1mm x 30.48m
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PVDF (Polyvinylidene Fluoride)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate