Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2483A201-300Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AJ9025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $334.470 |
| 10+ | $321.170 |
| 25+ | $298.360 |
Price for:Each
Minimum: 6
Multiple: 6
$2,006.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2483A201-300Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.57AJ9025
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
98.4ft
SVHC
To Be Advised
Connector Type B
90° M12 Plug
Cable Length - Metric
30m
Product Range
-
Technical Docs (2)
Alternatives for TAD2483A201-300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
