Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-200Copy
Newark Part No.52AH8202
Product RangeTAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 5+ | $138.500 |
| 10+ | $130.710 |
| 25+ | $120.320 |
| 50+ | $113.400 |
| 100+ | $108.200 |
Price for:Each
Minimum: 8
Multiple: 8
$1,108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-200Copy
Newark Part No.52AH8202
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Product RangeTAD Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
SVHC
Lead
Connector Type B
M12 Plug
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
