Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9CP1A54-240
Newark Part No.61W8321
Product RangeT9C Series
Your Part Number
Technical Datasheet
474 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.62 |
| 10+ | $8.67 |
| 25+ | $8.32 |
| 50+ | $8.07 |
| 100+ | $7.83 |
| 250+ | $7.51 |
| 500+ | $7.29 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT9CP1A54-240
Newark Part No.61W8321
Product RangeT9C Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeT9C Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Indium Oxide
Coil Resistance11.5kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
11.5kohm
Coil Voltage
240VAC
Product Range
T9C Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Indium Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability