Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171020008-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC3476
Product RangeT417 Series
Your Part Number
294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 10+ | $14.560 |
| 25+ | $13.700 |
| 50+ | $13.350 |
| 100+ | $12.980 |
| 250+ | $12.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171020008-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC3476
Product RangeT417 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Circular Plug to Free End
Connector Type AM12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT417 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T417 Series
Connector to Connector
M12 Circular Plug to Free End
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
7.9"
SVHC
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
