Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162114005-002
Newark Part No.95AC0463
Product RangeT416 Series
Your Part Number
82 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $32.320 | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162114005-002
Newark Part No.95AC0463
Product RangeT416 Series
Technical Datasheet
Connector to ConnectorM12 Circular Plug to 90° M12 Circular Receptacle
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type B90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 5 Position Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeT416 Series
SVHCLead
Technical Specifications
Connector to Connector
M12 Circular Plug to 90° M12 Circular Receptacle
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
M12 Sensor Right Angle 5 Position Receptacle
Cable Length - Metric
1m
Product Range
T416 Series
Connector Type A
M12 Plug
Connector Type B
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
