Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-005
Newark Part No.95AC0454
Product RangeT416 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.320 |
| 5+ | $44.370 |
| 10+ | $41.410 |
| 25+ | $39.230 |
| 50+ | $39.110 |
| 100+ | $37.970 |
Price for:Each
Minimum: 2
Multiple: 2
$94.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4161420008-005
Newark Part No.95AC0454
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 8 Position Receptacle
Connector Type A90° M12 Receptacle
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeT416 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Right Angle 8 Position Receptacle
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
T416 Series
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate