Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4112002041-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y2358
Your Part Number
914 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 5+ | $9.130 |
| 10+ | $8.470 |
| 25+ | $8.010 |
| 50+ | $7.680 |
| 100+ | $7.360 |
| 250+ | $6.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4112002041-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97Y2358
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (04-Feb-2026)
Product Overview
The T4112002041-000 from TE Connectivity is aM12, right angled female, A code, PG9, standard circular connector. This connector has plastic shell type with 20 shell size, PBT shell and PA66+GF25 insulation material.
- 4 position female receptacle
- Sealed and preloaded receptacle
- 250VAC operating voltage
- Screw mounting style
- Keyed mating alignment type
- Wire/cable size of 18AWG - 24AWG
- Operating temperature range from -40°C to -85°C
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Brass
Contact Plating
Gold
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Right Angle Cable Mount
IP / NEMA Rating
IP67
Connector Coding
A Coded
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Brass
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
