Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062213004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0419
Product RangeT406 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
Price for:Each
Minimum: 1
Multiple: 1
$23.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062213004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0419
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Sensor Right Angle 4 Position Plug
Connector Type A90° M8 Plug
Connector to Connector90° M8 Circular Plug to M12 Circular Receptacle
Connector Type BM12 Receptacle
Connector Type BM8 Sensor Straight 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Sensor Right Angle 4 Position Plug
Connector to Connector
90° M8 Circular Plug to M12 Circular Receptacle
Connector Type B
M8 Sensor Straight 4 Position Receptacle
Cable Length - Metric
500mm
Product Range
T406 Series
Connector Type A
90° M8 Plug
Connector Type B
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
