Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062123004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0413
Product RangeT406 Series
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062123004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0413
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 4 Position Plug
Connector to ConnectorM8 Circular Plug to M8 Circular Receptacle
Connector Type BM8 Sensor Straight 4 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Circular Plug to M8 Circular Receptacle
Connector Type B
M8 Receptacle
Cable Length - Metric
500mm
Product Range
T406 Series
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
M8 Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Alternatives for T4062123004-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
