Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0408
Product RangeT406 Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $26.310 |
| 10+ | $25.380 |
| 25+ | $24.600 |
| 50+ | $23.890 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113004-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.95AC0408
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Circular Plug to M8 Circular Receptacle
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BM8 Sensor Straight 4 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
M8 Receptacle
Cable Length - Metric
500mm
Product Range
T406 Series
Connector to Connector
M8 Circular Plug to M8 Circular Receptacle
Connector Type B
M8 Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
